LTC2233IUK#TR vs LTC2233IUK#TRPBF feature comparison

LTC2233IUK#TR Analog Devices Inc

Buy Now Datasheet

LTC2233IUK#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description 7 X 7 MM, PLASTIC, MO-220-WKKD-2, QFN-48 7 X 7 MM, PLASTIC, LEAD FREE, MO-220-WKKD-2, QFN-48
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 1 V 1 V
Analog Input Voltage-Min -1 V -1 V
Converter Type ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
JESD-30 Code S-PQCC-N48 S-PQCC-N48
JESD-609 Code e0 e3
Length 7 mm 7 mm
Linearity Error-Max (EL) 0.0781% 0.0781%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Sample Rate 80 MHz 80 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
Base Number Matches 2 1
Part Package Code QFN
Pin Count 48
Manufacturer Package Code UK
Package Equivalence Code LCC48,.27SQ,20
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LTC2233IUK#TR with alternatives

Compare LTC2233IUK#TRPBF with alternatives