LTC221CN#PBF
vs
LTC221CN#PBF
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
LINEAR TECHNOLOGY CORP
|
Package Description |
PLASTIC, DIP-16
|
PLASTIC, DIP-16
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
05-08-1510 (N16)
|
N
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.C.2
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
CAN ALSO OPERATE FROM SINGLE 5V SUPPLY
|
CAN ALSO OPERATE FROM SINGLE 5V SUPPLY
|
Analog IC - Other Type |
SPST
|
SPST
|
JESD-30 Code |
R-PDIP-T16
|
R-PDIP-T16
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Channels |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
75 dB
|
75 dB
|
On-state Resistance-Max (Ron) |
90 Ω
|
90 Ω
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.937 mm
|
3.937 mm
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Switch-off Time-Max |
300 ns
|
300 ns
|
Switch-on Time-Max |
400 ns
|
400 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DIP
|
Normal Position |
|
NC
|
Output |
|
SEPARATE OUTPUT
|
Switching |
|
BREAK-BEFORE-MAKE
|
|
|
|
Compare LTC221CN#PBF with alternatives
Compare LTC221CN#PBF with alternatives