LTC2217IUP#TRPBF vs LTC2217CUP#TR feature comparison

LTC2217IUP#TRPBF Linear Technology

Buy Now Datasheet

LTC2217CUP#TR Linear Technology

Buy Now Datasheet
Yes No
Transferred Transferred
LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
QFN QFN
9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR, QFN-64 HVQCCN, LCC64,.35SQ,20
64 64
UP
compliant not_compliant
3A991.C.4 3A991.C.4
8542.39.00.01 8542.39.00.01
2.75 V 2.75 V
ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
S-PQCC-N64 S-PQCC-N64
e3 e0
9 mm 9 mm
0.0053% 0.0053%
1 1
1 1
16 16
1 1
64 64
85 °C 70 °C
-40 °C
OFFSET BINARY, 2'S COMPLEMENT BINARY OFFSET BINARY, 2'S COMPLEMENT BINARY
PARALLEL, WORD PARALLEL, WORD
PLASTIC/EPOXY PLASTIC/EPOXY
HVQCCN HVQCCN
LCC64,.35SQ,20 LCC64,.35SQ,20
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
260
Not Qualified Not Qualified
105 MHz 105 MHz
SAMPLE SAMPLE
0.8 mm 0.8 mm
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
Matte Tin (Sn) TIN LEAD
NO LEAD NO LEAD
0.5 mm 0.5 mm
QUAD QUAD
30
9 mm 9 mm
2 2
No

Compare LTC2217IUP#TRPBF with alternatives

Compare LTC2217CUP#TR with alternatives