LTC2217CUP vs LTC2215CUP#PBF feature comparison

LTC2217CUP Linear Technology

Buy Now Datasheet

LTC2215CUP#PBF Linear Technology

Buy Now Datasheet
No
No Yes
Transferred Transferred
LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
QFN QFN
HVQCCN, LCC64,.35SQ,20 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64
64 64
not_compliant compliant
3A991.C.4 3A991.C.4
8542.39.00.01 8542.39.00.01
2.75 V 2.75 V
ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
S-PQCC-N64 S-PQCC-N64
e0 e3
9 mm 9 mm
0.0053% 0.0053%
1 1
1 1
16 16
1 1
64 64
70 °C 70 °C
OFFSET BINARY, 2'S COMPLEMENT BINARY OFFSET BINARY, 2'S COMPLEMENT BINARY
PARALLEL, WORD PARALLEL, WORD
PLASTIC/EPOXY PLASTIC/EPOXY
HVQCCN HVQCCN
LCC64,.35SQ,20 LCC64,.35SQ,20
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Not Qualified Not Qualified
105 MHz 65 MHz
SAMPLE SAMPLE
0.8 mm 0.8 mm
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD Matte Tin (Sn)
NO LEAD NO LEAD
0.5 mm 0.5 mm
QUAD QUAD
9 mm 9 mm
2 2
UP
260
30

Compare LTC2217CUP with alternatives

Compare LTC2215CUP#PBF with alternatives