LTC2216CUP#TR vs LTC2208CUP-14#TRPBF feature comparison

LTC2216CUP#TR Analog Devices Inc

Buy Now Datasheet

LTC2208CUP-14#TRPBF Linear Technology

Buy Now Datasheet
No Yes
Obsolete Transferred
ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
9 X 9 MM, PLASTIC, MO-220WNJR-5, QFN-64 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64
not_compliant compliant
3A991.C.4 3A991.C.3
8542.39.00.01 8542.39.00.01
2.75 V 2.25 V
ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
S-PQCC-N64 S-PQCC-N64
e0 e3
9 mm 9 mm
0.0053% 0.0092%
1 1
1 1
16 14
1 1
64 64
70 °C 70 °C
OFFSET BINARY, 2'S COMPLEMENT BINARY OFFSET BINARY, 2'S COMPLEMENT BINARY
PARALLEL, WORD PARALLEL, WORD
PLASTIC/EPOXY PLASTIC/EPOXY
HVQCCN HVQCCN
LCC64,.35SQ,20 LCC64,.35SQ,20
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Not Qualified Not Qualified
80 MHz 130 MHz
SAMPLE SAMPLE
0.8 mm 0.8 mm
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD Matte Tin (Sn)
NO LEAD NO LEAD
0.5 mm 0.5 mm
QUAD QUAD
9 mm 9 mm
2 2
QFN
64
UP
260
30

Compare LTC2216CUP#TR with alternatives

Compare LTC2208CUP-14#TRPBF with alternatives