LTC2055IDD#PBF
vs
LTC2055HMS8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
DFN
Pin Count
8
Manufacturer Package Code
DD
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.00015 µA
0.003 µA
Common-mode Reject Ratio-Min
115 dB
Common-mode Reject Ratio-Nom
130 dB
130 dB
Input Offset Current-Max (IIO)
0.0003 µA
Input Offset Voltage-Max
3 µV
3 µV
JESD-30 Code
S-PDSO-N8
S-PDSO-G8
JESD-609 Code
e3
e0
Length
3 mm
3 mm
Low-Bias
YES
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
TSSOP
Package Equivalence Code
SOLCC8,.11,20
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
1.1 mm
Slew Rate-Nom
0.5 V/us
0.5 V/us
Supply Current-Max
0.15 mA
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
500
500
Voltage Gain-Min
120
Width
3 mm
3 mm
Base Number Matches
2
2
Package Description
PLASTIC, MSOP-8
Supply Voltage Limit-Max
7 V
Technology
CMOS
Compare LTC2055IDD#PBF with alternatives
Compare LTC2055HMS8 with alternatives