LTC2055HMS8#PBF
vs
LTC2055HDD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
MSOP
DFN
Pin Count
8
8
Manufacturer Package Code
MS8
DD
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.003 µA
0.003 µA
Common-mode Reject Ratio-Min
115 dB
Common-mode Reject Ratio-Nom
130 dB
130 dB
Input Offset Current-Max (IIO)
0.0007 µA
Input Offset Voltage-Max
3 µV
3 µV
JESD-30 Code
S-PDSO-G8
S-PDSO-N8
JESD-609 Code
e3
e0
Length
3 mm
3 mm
Low-Bias
YES
YES
Low-Offset
YES
YES
Micropower
YES
YES
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
VSON
Package Equivalence Code
TSSOP8,.19
SOLCC8,.11,20
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
0.8 mm
Slew Rate-Nom
0.5 V/us
0.5 V/us
Supply Current-Max
0.155 mA
0.31 mA
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
500
500
Voltage Gain-Min
120
562000
Width
3 mm
3 mm
Base Number Matches
2
2
Package Description
VSON, SOLCC8,.11,20
Architecture
CHOPPER-STAB
Frequency Compensation
YES
Supply Voltage Limit-Max
7 V
Technology
CMOS
Compare LTC2055HMS8#PBF with alternatives
Compare LTC2055HDD with alternatives