LTC2054HVIS5#TRPBF vs LTC2054HVIS5 feature comparison

LTC2054HVIS5#TRPBF Linear Technology

Buy Now Datasheet

LTC2054HVIS5 Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code SOT
Pin Count 5
Manufacturer Package Code S5
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00015 µA 0.00015 µA
Common-mode Reject Ratio-Min 120 dB
Common-mode Reject Ratio-Nom 130 dB 130 dB
Input Offset Current-Max (IIO) 0.0003 µA
Input Offset Voltage-Max 5 µV 5 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e0
Length 2.9 mm 2.9 mm
Low-Bias YES
Low-Offset YES
Micropower YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Slew Rate-Nom 0.5 V/us 0.5 V/us
Supply Current-Max 0.21 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 500 500
Voltage Gain-Min 125
Width 1.62 mm 1.625 mm
Base Number Matches 2 2
Package Description 1 MM HEIGHT, PLASTIC, MO-193, TSOT-23, 5-PIN
Neg Supply Voltage Limit-Max -6 V
Supply Voltage Limit-Max 6 V
Technology CMOS

Compare LTC2054HVIS5#TRPBF with alternatives

Compare LTC2054HVIS5 with alternatives