LTC2054HVIS5#TRM vs LTC2054HVIS5 feature comparison

LTC2054HVIS5#TRM Linear Technology

Buy Now Datasheet

LTC2054HVIS5 Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code SOT
Package Description VSSOP, TSOP5/6,.11,37 1 MM HEIGHT, PLASTIC, MO-193, TSOT-23, 5-PIN
Pin Count 5
Manufacturer Package Code S5
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CHOPPER-STAB
Average Bias Current-Max (IIB) 0.00015 µA 0.00015 µA
Common-mode Reject Ratio-Nom 130 dB 130 dB
Frequency Compensation YES
Input Offset Voltage-Max 5 µV 5 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e0
Length 2.9 mm 2.9 mm
Low-Bias YES
Low-Offset YES
Micropower YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6 V -6 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Slew Rate-Nom 0.5 V/us 0.5 V/us
Supply Current-Max 0.21 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 500 500
Voltage Gain-Min 1000000
Width 1.625 mm 1.625 mm
Base Number Matches 2 2

Compare LTC2054HVIS5#TRM with alternatives

Compare LTC2054HVIS5 with alternatives