LTC2054HVIS5#PBF vs LTC2054HVCS5#TR feature comparison

LTC2054HVIS5#PBF Linear Technology

Buy Now Datasheet

LTC2054HVCS5#TR Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOT SOT
Package Description VSSOP, TSOP5/6,.11,37 VSSOP, TSOP5/6,.11,37
Pin Count 5 5
Manufacturer Package Code S5 S5
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00015 µA 0.00015 µA
Common-mode Reject Ratio-Min 120 dB
Common-mode Reject Ratio-Nom 130 dB 130 dB
Input Offset Current-Max (IIO) 0.0003 µA
Input Offset Voltage-Max 5 µV 5 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e0
Length 2.9 mm 2.9 mm
Low-Bias YES YES
Low-Offset YES YES
Micropower YES YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Slew Rate-Nom 0.5 V/us 0.5 V/us
Supply Current-Max 0.21 mA 0.21 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 500 500
Voltage Gain-Min 125 1000000
Width 1.62 mm 1.625 mm
Base Number Matches 1 4
Architecture CHOPPER-STAB
Frequency Compensation YES
Neg Supply Voltage Limit-Max -6 V
Packing Method TAPE AND REEL
Supply Voltage Limit-Max 6 V
Technology CMOS

Compare LTC2054HVIS5#PBF with alternatives

Compare LTC2054HVCS5#TR with alternatives