LTC2054HVHS5#TRM vs LTC2054HVCS5#TRM feature comparison

LTC2054HVHS5#TRM Analog Devices Inc

Buy Now Datasheet

LTC2054HVCS5#TRM Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description VSSOP, VSSOP,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.003 µA 0.00015 µA
Common-mode Reject Ratio-Nom 130 dB 130 dB
Input Offset Voltage-Max 5 µV 5 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e0
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6 V -6 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Slew Rate-Nom 0.5 V/us 0.5 V/us
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 500 500
Width 1.625 mm 1.625 mm
Base Number Matches 2 2

Compare LTC2054HVHS5#TRM with alternatives

Compare LTC2054HVCS5#TRM with alternatives