LTC2054HVHS5#TR vs LTC2054HVHS5 feature comparison

LTC2054HVHS5#TR Linear Technology

Buy Now Datasheet

LTC2054HVHS5 Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOT SOT
Package Description VSSOP, TSOP5/6,.11,37 VSSOP, TSOP5/6,.11,37
Pin Count 5 5
Manufacturer Package Code S5 S5
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CHOPPER-STAB CHOPPER-STAB
Average Bias Current-Max (IIB) 0.003 µA 0.003 µA
Common-mode Reject Ratio-Nom 130 dB 130 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 5 µV 5 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e0
Length 2.9 mm 2.9 mm
Low-Bias YES YES
Low-Offset YES YES
Micropower YES YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6 V -6 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Slew Rate-Nom 0.5 V/us 0.5 V/us
Supply Current-Max 0.215 mA 0.215 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 500 500
Voltage Gain-Min 1000000 1000000
Width 1.625 mm 1.625 mm
Base Number Matches 2 2

Compare LTC2054HVHS5#TR with alternatives

Compare LTC2054HVHS5 with alternatives