LTC2053CMS8-SYNC#PBF
vs
LTC2053CMS8-SYNC#TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
MSOP
MSOP
Package Description
LEAD FREE, PLASTIC, MSOP-8
TSSOP, TSSOP8,.19
Pin Count
8
8
Manufacturer Package Code
MS8
MS8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
INSTRUMENTATION AMPLIFIER
INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB)
0.01 µA
0.01 µA
Bandwidth (3dB)-Nom
0.2 MHz
Common-mode Reject Ratio-Min
100 dB
100 dB
Input Offset Current-Max (IIO)
0.003 µA
0.003 µA
Input Offset Voltage-Max
20 µV
20 µV
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
e0
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-5.5 V
-5.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Non-linearity-Max
0.001%
0.001%
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.19
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Slew Rate-Nom
0.2 V/us
0.2 V/us
Supply Current-Max
1.3 mA
1.3 mA
Supply Voltage Limit-Max
5.5 V
5.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
3 mm
Base Number Matches
2
2
Packing Method
TR
Compare LTC2053CMS8-SYNC#PBF with alternatives
Compare LTC2053CMS8-SYNC#TR with alternatives