LTC2053CDD vs LTC2053CMS8#TRPBF feature comparison

LTC2053CDD Linear Technology

Buy Now Datasheet

LTC2053CMS8#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DFN MSOP
Package Description 3 X 3 MM, 0.80 MM HEIGHT, PLASTIC, DFN-8 LEAD FREE, PLASTIC, MSOP-8
Pin Count 8 8
Manufacturer Package Code DD MS8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type INSTRUMENTATION AMPLIFIER INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.01 µA 0.01 µA
Common-mode Reject Ratio-Min 105 dB 105 dB
Input Offset Current-Max (IIO) 0.003 µA 0.003 µA
Input Offset Voltage-Max 20 µV 20 µV
JESD-30 Code S-PDSO-N8 S-PDSO-G8
JESD-609 Code e0 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -5.5 V -5.5 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Non-linearity-Max 0.001% 0.001%
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON TSSOP
Package Equivalence Code SOLCC8,.11,20 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 1.1 mm
Slew Rate-Nom 0.2 V/us 0.2 V/us
Supply Current-Max 1.3 mA 1.3 mA
Supply Voltage Limit-Max 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 2 2
Bandwidth (3dB)-Nom 0.2 MHz
Packing Method TR
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LTC2053CDD with alternatives

Compare LTC2053CMS8#TRPBF with alternatives