LTC2052HVIGN#TR
vs
LTC2052HVHGN
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
SSOP,
SSOP, SSOP16,.25
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0003 µA
0.003 µA
Common-mode Reject Ratio-Nom
130 dB
130 dB
Input Offset Voltage-Max
3 µV
3 µV
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e0
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-6 V
-6 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
2 V/us
2 V/us
Supply Voltage Limit-Max
6 V
6 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
3000
3000
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Part Package Code
SSOP
Pin Count
16
Manufacturer Package Code
GN
Architecture
CHOPPER-STAB
Bias Current-Max (IIB) @25C
0.00015 µA
Frequency Compensation
YES
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Package Equivalence Code
SSOP16,.25
Power
NO
Programmable Power
NO
Supply Current-Max
6 mA
Voltage Gain-Min
562000
Wideband
NO
Compare LTC2052HVIGN#TR with alternatives
Compare LTC2052HVHGN with alternatives