LTC2052HVCS vs LTC2052HVIS#TR feature comparison

LTC2052HVCS Linear Technology

Buy Now Datasheet

LTC2052HVIS#TR Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code SOIC
Package Description 0.150 INCH, PLASTIC, SOP-14 SOP,
Pin Count 14
Manufacturer Package Code S
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CHOPPER-STAB
Average Bias Current-Max (IIB) 0.0003 µA 0.0003 µA
Bias Current-Max (IIB) @25C 0.00015 µA
Common-mode Reject Ratio-Nom 130 dB 130 dB
Frequency Compensation YES
Input Offset Voltage-Max 3 µV 3 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e0
Length 8.65 mm 8.65 mm
Low-Bias YES
Low-Offset YES
Micropower NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6 V -6 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 2 V/us 2 V/us
Supply Current-Max 6 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Unity Gain BW-Nom 3000 3000
Voltage Gain-Min 562000
Wideband NO
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Packing Method TR

Compare LTC2052HVCS with alternatives

Compare LTC2052HVIS#TR with alternatives