LTC2051IMS10
vs
LTC2051HVIS8#PBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
MSOP
Package Description
PLASTIC, MSOP-10
0.150 INCH, LEAD FREE, PLASTIC, SO-8
Pin Count
10
8
Manufacturer Package Code
MS
05-08-1610 (S8)
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
CHOPPER-STAB
Average Bias Current-Max (IIB)
0.0001 µA
0.0003 µA
Bias Current-Max (IIB) @25C
0.00015 µA
Common-mode Reject Ratio-Nom
130 dB
130 dB
Frequency Compensation
YES
Input Offset Voltage-Max
3 µV
3 µV
JESD-30 Code
S-PDSO-G10
R-PDSO-G8
JESD-609 Code
e0
e3
Length
3 mm
4.9 mm
Low-Bias
YES
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
10
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.75 mm
Slew Rate-Nom
2 V/us
2 V/us
Supply Current-Max
3 mA
Supply Voltage Limit-Max
7 V
6 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
3000
3000
Voltage Gain-Min
562000
Wideband
NO
Width
3 mm
3.9 mm
Base Number Matches
2
2
Pbfree Code
No
Samacsys Manufacturer
Analog Devices
Neg Supply Voltage Limit-Max
-6 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare LTC2051IMS10 with alternatives
Compare LTC2051HVIS8#PBF with alternatives