LTC2051HVCDD#TRPBF
vs
LTC2051HVIS8#PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
DFN
Package Description
3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8
0.150 INCH, LEAD FREE, PLASTIC, SO-8
Pin Count
8
8
Manufacturer Package Code
DD
05-08-1610 (S8)
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
CHOPPER-STAB
Average Bias Current-Max (IIB)
0.0003 µA
0.0003 µA
Bias Current-Max (IIB) @25C
0.00015 µA
Common-mode Reject Ratio-Nom
130 dB
130 dB
Frequency Compensation
YES
Input Offset Voltage-Max
3 µV
3 µV
JESD-30 Code
S-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
3 mm
4.9 mm
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-6 V
-6 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
SOP
Package Equivalence Code
SOLCC8,.11,20
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
1.75 mm
Slew Rate-Nom
2 V/us
2 V/us
Supply Current-Max
3 mA
Supply Voltage Limit-Max
6 V
6 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
3000
3000
Voltage Gain-Min
562000
Wideband
NO
Width
3 mm
3.9 mm
Base Number Matches
2
2
Pbfree Code
No
Samacsys Manufacturer
Analog Devices
Compare LTC2051HVCDD#TRPBF with alternatives
Compare LTC2051HVIS8#PBF with alternatives