LTC2051HVCDD#PBF vs LTC2051HVIMS10#TR feature comparison

LTC2051HVCDD#PBF Linear Technology

Buy Now Datasheet

LTC2051HVIMS10#TR Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DFN MSOP
Package Description 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 TSSOP, TSSOP10,.19,20
Pin Count 8 10
Manufacturer Package Code DD MS
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CHOPPER-STAB CHOPPER-STAB
Average Bias Current-Max (IIB) 0.0003 µA 0.0003 µA
Bias Current-Max (IIB) @25C 0.00015 µA 0.00015 µA
Common-mode Reject Ratio-Nom 130 dB 130 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 3 µV 3 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G10
JESD-609 Code e3 e0
Length 3 mm 3 mm
Low-Bias YES YES
Low-Offset YES YES
Micropower NO YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6 V -6 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 8 10
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP TSSOP
Package Equivalence Code SOLCC8,.11,20 TSSOP10,.19,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 1.1 mm
Slew Rate-Nom 2 V/us 2 V/us
Supply Current-Max 3 mA 3 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 3000 3000
Voltage Gain-Min 562000 562000
Wideband NO NO
Width 3 mm 3 mm
Base Number Matches 2 2
Packing Method TAPE AND REEL

Compare LTC2051HVCDD#PBF with alternatives

Compare LTC2051HVIMS10#TR with alternatives