LTC2050IS8#TR
vs
LTC1250CS8#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
SOP,
PLASTIC, SOIC-8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0003 µA
0.00045 µA
Common-mode Reject Ratio-Nom
130 dB
130 dB
Input Offset Voltage-Max
3 µV
10000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e3
Length
4.9025 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.752 mm
1.75 mm
Slew Rate-Nom
2 V/us
10 V/us
Supply Voltage Limit-Max
7 V
9 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
3000
1500
Width
3.899 mm
3.9 mm
Base Number Matches
2
2
Pbfree Code
No
Pin Count
8
Manufacturer Package Code
05-08-1610 (S8)
Samacsys Manufacturer
Analog Devices
Neg Supply Voltage Limit-Max
-9 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare LTC2050IS8#TR with alternatives
Compare LTC1250CS8#TRPBF with alternatives