LTC2050IS5 vs OPA735AIDBVTG4 feature comparison

LTC2050IS5 Linear Technology

Buy Now Datasheet

OPA735AIDBVTG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code SOT SOT-23
Package Description VSSOP, TSOP5/6,.11,37 LSSOP, TSOP5/6,.11,37
Pin Count 5 5
Manufacturer Package Code S5
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CHOPPER-STAB VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0003 µA 0.0002 µA
Bias Current-Max (IIB) @25C 0.00015 µA 0.0002 µA
Common-mode Reject Ratio-Nom 130 dB 130 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 3 µV 5 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e4
Length 2.9 mm 2.9 mm
Low-Bias YES YES
Low-Offset YES YES
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.45 mm
Slew Rate-Nom 2 V/us 1.5 V/us
Supply Current-Max 1.2 mA 0.75 mA
Supply Voltage Limit-Max 7 V 6.6 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 3000 1600
Voltage Gain-Min 562000 562000
Width 1.625 mm 1.6 mm
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Common-mode Reject Ratio-Min 115 dB
Input Offset Current-Max (IIO) 0.0003 µA
Micropower YES
Neg Supply Voltage Limit-Max -6.6 V
Neg Supply Voltage-Nom (Vsup) -5 V
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Time@Peak Reflow Temperature-Max (s) 30
Wideband NO

Compare LTC2050IS5 with alternatives

Compare OPA735AIDBVTG4 with alternatives