LTC2050CS5 vs LTC2050HS5#TRPBF feature comparison

LTC2050CS5 Linear Technology

Buy Now Datasheet

LTC2050HS5#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOT SOT
Package Description TSOT-23, 5 PIN TSOT-23, 5 PIN
Pin Count 5 5
Manufacturer Package Code S5 S5
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CHOPPER-STAB CHOPPER-STAB
Average Bias Current-Max (IIB) 0.0003 µA 0.004 µA
Bias Current-Max (IIB) @25C 0.00015 µA 0.00015 µA
Common-mode Reject Ratio-Nom 130 dB 130 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 3 µV 3 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e3
Length 2.9 mm 2.9 mm
Low-Bias YES YES
Low-Offset YES YES
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Slew Rate-Nom 2 V/us 2 V/us
Supply Current-Max 1.2 mA 1.3 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Unity Gain BW-Nom 3000 3000
Voltage Gain-Min 562000 562000
Width 1.625 mm 1.625 mm
Base Number Matches 2 2

Compare LTC2050CS5 with alternatives

Compare LTC2050HS5#TRPBF with alternatives