LTC2050CS5
vs
LTC2050HVHS5#TR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
SOT
|
SOT
|
Package Description |
TSOT-23, 5 PIN
|
VSSOP, TSOP5/6,.11,37
|
Pin Count |
5
|
5
|
Manufacturer Package Code |
S5
|
S5
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
CHOPPER-STAB
|
CHOPPER-STAB
|
Average Bias Current-Max (IIB) |
0.0003 µA
|
0.004 µA
|
Bias Current-Max (IIB) @25C |
0.00015 µA
|
0.00005 µA
|
Common-mode Reject Ratio-Nom |
130 dB
|
130 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
3 µV
|
3 µV
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e0
|
e0
|
Length |
2.9 mm
|
2.9 mm
|
Low-Bias |
YES
|
YES
|
Low-Offset |
YES
|
YES
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSSOP
|
VSSOP
|
Package Equivalence Code |
TSOP5/6,.11,37
|
TSOP5/6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
235
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1 mm
|
Slew Rate-Nom |
2 V/us
|
2 V/us
|
Supply Current-Max |
1.2 mA
|
1.6 mA
|
Supply Voltage Limit-Max |
7 V
|
6 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
AUTOMOTIVE
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Unity Gain BW-Nom |
3000
|
3000
|
Voltage Gain-Min |
562000
|
562000
|
Width |
1.625 mm
|
1.625 mm
|
Base Number Matches |
6
|
4
|
Neg Supply Voltage Limit-Max |
|
-6 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-5 V
|
Packing Method |
|
TR
|
|
|
|
Compare LTC2050CS5 with alternatives
Compare LTC2050HVHS5#TR with alternatives