LTC1967CMS8#PBF vs AD737JR feature comparison

LTC1967CMS8#PBF Linear Technology

Buy Now Datasheet

AD737JR Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code MSOP SOIC
Package Description PLASTIC, MSOP-8 SOP, SOP8,.25
Pin Count 8 8
Manufacturer Package Code MS8
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type RMS TO DC CONVERTER RMS TO DC CONVERTER
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 3 mm 4.9 mm
Linearity Error-Max (EL) 0.15% 0.35%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Positive Input Voltage-Max 5.5 V 1 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.75 mm
Supply Voltage-Max 5.5 V 16.5 V
Supply Voltage-Min 4.5 V 2.8 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 3.9 mm
Base Number Matches 2 2
Negative Supply Voltage-Max -16.5 V
Negative Supply Voltage-Min -3.2 V
Negative Supply Voltage-Nom -5 V
Operating Frequency-Max 0.005 MHz
Supply Current-Max 0.21 mA
Total Error-Max 2%

Compare LTC1967CMS8#PBF with alternatives

Compare AD737JR with alternatives