LTC1966MPMS8#TRPBF vs AD7741BNZ feature comparison

LTC1966MPMS8#TRPBF Linear Technology

Buy Now Datasheet

AD7741BNZ Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ROCHESTER ELECTRONICS LLC
Part Package Code MSOP DIP
Package Description LEAD FREE, PLASTIC, MSOP-8 PLASTIC, DIP-8
Pin Count 8 8
Manufacturer Package Code MS8
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Converter Type RMS TO DC CONVERTER VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code S-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e3
Length 3 mm 9.88 mm
Linearity Error-Max (EL) 0.15% 0.024%
Moisture Sensitivity Level 1 NOT APPLICABLE
Negative Input Voltage-Max -5.5 V
Negative Supply Voltage-Max -5.5 V
Negative Supply Voltage-Min
Negative Supply Voltage-Nom -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260 NOT APPLICABLE
Positive Input Voltage-Max 5.5 V 2.5 V
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.1 mm 5.33 mm
Supply Current-Max 0.17 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 2.7 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT APPLICABLE
Width 3 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code Yes
Operating Frequency-Max 6.144 MHz

Compare LTC1966MPMS8#TRPBF with alternatives