LTC1966CMS8#PBF vs 8610 feature comparison

LTC1966CMS8#PBF Linear Technology

Buy Now Datasheet

8610 GarrettCom

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP DYMEC CORP
Part Package Code MSOP MODULE
Package Description LEAD FREE, PLASTIC, MSOP-8 ,
Pin Count 8 8
Manufacturer Package Code MS8
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type RMS TO DC CONVERTER VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code S-PDSO-G8 S-XDMA-P8
JESD-609 Code e3
Length 3 mm
Linearity Error-Max (EL) 0.15% 0.03%
Moisture Sensitivity Level 1
Negative Input Voltage-Max -5.5 V -10 V
Negative Supply Voltage-Max -5.5 V -15.75 V
Negative Supply Voltage-Min -14.25 V
Negative Supply Voltage-Nom -5 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260
Positive Input Voltage-Max 5.5 V 10 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max 5.5 V 15.75 V
Supply Voltage-Min 2.7 V 14.25 V
Supply Voltage-Nom 5 V 15 V
Surface Mount YES NO
Technology CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING PIN/PEG
Terminal Pitch 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm
Base Number Matches 2 3
Operating Frequency-Max 5 MHz
Supply Current-Max 55 mA

Compare LTC1966CMS8#PBF with alternatives

Compare 8610 with alternatives