LTC1867CGN#TRPBF
vs
LTC1867IGN
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
SSOP-16
0.150 INCH, PLASTIC, SSOP-16
Pin Count
16
16
Manufacturer Package Code
05-08-1641 (GN16)
GN
Reach Compliance Code
compliant
not_compliant
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
2.048 V
4.096 V
Analog Input Voltage-Min
-2.048 V
Conversion Time-Max
3.5 µs
3.5 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e0
Length
4.89 mm
4.89 mm
Linearity Error-Max (EL)
0.0061%
0.0061%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
8
8
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP16,.25
SSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.2 MHz
0.2 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max
1.8 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.899 mm
3.899 mm
Base Number Matches
1
4
Part Package Code
SSOP
HTS Code
8542.39.00.01
Technology
CMOS
Compare LTC1867CGN#TRPBF with alternatives
Compare LTC1867IGN with alternatives