LTC1865LCMS
vs
ADS8509IBDWRG4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
SOIC
Package Description
TSSOP, TSSOP10,.19,20
SOP, SOP20,.4
Pin Count
10
20
Manufacturer Package Code
MS
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
2.5 V
10 V
Analog Input Voltage-Min
-10 V
Conversion Time-Max
4.66 µs
2.2 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PDSO-G10
R-PDSO-G20
JESD-609 Code
e0
e4
Length
3 mm
12.8 mm
Linearity Error-Max (EL)
0.0122%
0.0031%
Moisture Sensitivity Level
1
2
Number of Analog In Channels
2
1
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
10
20
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP10,.19,20
SOP20,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.15 MHz
0.25 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
1.1 mm
2.65 mm
Supply Voltage-Nom
2.7 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3 mm
7.5 mm
Base Number Matches
2
1
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Peak Reflow Temperature (Cel)
260
Supply Voltage-Min
4.75 V
Time@Peak Reflow Temperature-Max (s)
30
Compare LTC1865LCMS with alternatives
Compare ADS8509IBDWRG4 with alternatives