LTC1865LCMS#TRPBF
vs
ADS7811UE4
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Package Description
PLASTIC, MSOP-10
SOP, SOP28,.4
Pin Count
10
28
Manufacturer Package Code
05-08-1661
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
2.5 V
2.5 V
Analog Input Voltage-Min
-2.5 V
Conversion Time-Max
4.66 µs
4 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PDSO-G10
R-PDSO-G28
JESD-609 Code
e3
e4
Length
3 mm
17.9 mm
Linearity Error-Max (EL)
0.0122%
0.0092%
Moisture Sensitivity Level
1
3
Number of Analog In Channels
2
1
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
10
28
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-25 °C
Output Bit Code
BINARY
2'S COMPLEMENT BINARY
Output Format
SERIAL
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.15 MHz
0.25 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
1.1 mm
2.65 mm
Supply Voltage-Nom
2.7 V
5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
OTHER
Terminal Finish
Matte Tin (Sn)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
7.5 mm
Base Number Matches
1
2
Part Package Code
SOIC
HTS Code
8542.39.00.01
Negative Supply Voltage-Nom
-5 V
Package Equivalence Code
SOP28,.4
Technology
CMOS
Compare LTC1865LCMS#TRPBF with alternatives
Compare ADS7811UE4 with alternatives