LTC1865IS8#TR vs LTC1298IS8 feature comparison

LTC1865IS8#TR Linear Technology

Buy Now Datasheet

LTC1298IS8 Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code SOIC
Package Description SOP, SOP8,.25 PLASTIC, SOIC-8
Pin Count 8
Manufacturer Package Code S8
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.25 V 5.05 V
Analog Input Voltage-Min -0.05 V
Conversion Time-Max 3.2 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.903 mm 4.9 mm
Linearity Error-Max (EL) 0.0122% 0.0488%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 2 2
Number of Bits 16 12
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Sample Rate 0.25 MHz 0.0111 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1.752 mm 1.75 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Samacsys Manufacturer Analog Devices
Peak Reflow Temperature (Cel) 235
Supply Current-Max 0.64 mA
Time@Peak Reflow Temperature-Max (s) 20

Compare LTC1865IS8#TR with alternatives

Compare LTC1298IS8 with alternatives