LTC1865ACMS#PBF vs LTC1865AHMS feature comparison

LTC1865ACMS#PBF Linear Technology

Buy Now Datasheet

LTC1865AHMS Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code MSOP
Package Description LEAD FREE, PLASTIC, MSOP-10 TSSOP,
Pin Count 10
Manufacturer Package Code MS
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.25 V 5.25 V
Analog Input Voltage-Min
Conversion Time-Max 3.2 µs 3.3 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PDSO-G10 S-PDSO-G10
JESD-609 Code e3 e0
Length 3 mm 3 mm
Linearity Error-Max (EL) 0.0092% 0.0099%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 2 2
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.25 MHz 0.25 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 3 mm
Base Number Matches 2 2

Compare LTC1865ACMS#PBF with alternatives

Compare LTC1865AHMS with alternatives