LTC1864LAIMS8 vs LTC1864LCS8#PBF feature comparison

LTC1864LAIMS8 Analog Devices Inc

Buy Now Datasheet

LTC1864LCS8#PBF Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description TSSOP, 0.150 INCH, PLASTIC, SO-8
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01
Analog Input Voltage-Max 2.5 V 2.5 V
Analog Input Voltage-Min
Conversion Time-Max 4.66 µs 4.66 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 3 mm 4.9 mm
Linearity Error-Max (EL) 0.0092% 0.0122%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Sample Rate 0.15 MHz 0.15 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1.1 mm 1.752 mm
Supply Voltage-Nom 2.7 V 2.7 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3 mm 3.9 mm
Base Number Matches 5 1
Pbfree Code No
Pin Count 8
Manufacturer Package Code 05-08-1610 (S8)
Samacsys Manufacturer Analog Devices
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LTC1864LAIMS8 with alternatives

Compare LTC1864LCS8#PBF with alternatives