LTC1864LACS8#TRPBF
vs
LTC1860LCMS8#TR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
0.150 INCH, PLASTIC, SO-8
TSSOP,
Pin Count
8
Manufacturer Package Code
05-08-1610 (S8)
Reach Compliance Code
compliant
not_compliant
Analog Input Voltage-Max
2.5 V
2.5 V
Analog Input Voltage-Min
Conversion Time-Max
4.66 µs
4.66 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
4.9 mm
3 mm
Linearity Error-Max (EL)
0.0092%
0.0244%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
1
1
Number of Bits
16
12
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.15 MHz
0.15 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
1.752 mm
1.1 mm
Supply Voltage-Nom
2.7 V
3 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
3 mm
Base Number Matches
2
2
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Compare LTC1864LACS8#TRPBF with alternatives
Compare LTC1860LCMS8#TR with alternatives