LTC1860LCS8#PBF vs ADS7816E feature comparison

LTC1860LCS8#PBF Analog Devices Inc

Buy Now Datasheet

ADS7816E Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Package Description 0.150 INCH, PLASTIC, SO-8 TSSOP, TSSOP8,.19
Pin Count 8 8
Manufacturer Package Code 05-08-1610 (S8)
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 2.5 V 5 V
Analog Input Voltage-Min
Conversion Time-Max 4.66 µs 3.75 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 4.9025 mm 3 mm
Linearity Error-Max (EL) 0.0244% 0.0488%
Moisture Sensitivity Level 1
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Sample Rate 0.15 MHz 0.2 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1.752 mm 1.1 mm
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3.899 mm 3 mm
Base Number Matches 2 2
Part Package Code MSOP
HTS Code 8542.39.00.01
Package Equivalence Code TSSOP8,.19
Technology CMOS

Compare LTC1860LCS8#PBF with alternatives

Compare ADS7816E with alternatives