LTC1843CS8#PBF
vs
LTC1843CS8
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
0.150 INCH, PLASTIC, SO-8
SOP, SOP8,.25
Pin Count
8
8
Manufacturer Package Code
05-08-1610 (S8)
S8
Reach Compliance Code
compliant
not_compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
COMPARATOR
COMPARATOR
Input Offset Voltage-Max
10000 µV
10000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Type
OPEN-DRAIN
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
12000 ns
5000 ns
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage Limit-Max
12 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
3.9 mm
Base Number Matches
1
4
Part Package Code
SOIC
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
SOP8,.25
Supply Current-Max
0.57 mA
Compare LTC1843CS8#PBF with alternatives
Compare LTC1843CS8 with alternatives