LTC1771IS8
vs
LTC1771IS8#TR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
0.150 INCH, PLASTIC, SOP-8
SOP, SOP8,.25
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23V TO 18V
ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23V TO 18V
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
CONSTANT OFF TIME
CONSTANT OFF TIME
Input Voltage-Max
20 V
20 V
Input Voltage-Min
2.8 V
2.8 V
Input Voltage-Nom
10 V
10 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.752 mm
1.752 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Part Package Code
SOIC
Pin Count
8
Manufacturer Package Code
S8
Package Equivalence Code
SOP8,.25
Compare LTC1771IS8 with alternatives
Compare LTC1771IS8#TR with alternatives