LTC1728ES5-5#TRPBF vs LTC1728HS5-5 feature comparison

LTC1728ES5-5#TRPBF Analog Devices Inc

Buy Now Datasheet

LTC1728HS5-5 Linear Technology

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description SOT-23, 5 PIN LSSOP, TSOP5/6,.11,37
Pin Count 5 5
Manufacturer Package Code 05-08-1635
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Analog Devices
Adjustable Threshold YES YES
Analog IC - Other Type VOLTAGE SUPERVISOR VOLTAGE SUPERVISOR
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e0
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 3 3
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.45 mm
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.625 mm 1.6 mm
Base Number Matches 1 5
Part Package Code SOT-23
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code TSOP5/6,.11,37

Compare LTC1728ES5-5#TRPBF with alternatives

Compare LTC1728HS5-5 with alternatives