LTC1703CG
vs
LTC1703IG#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
SSOP,
0.209 INCH, LEAD FREE, PLASTIC, SSOP-28
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
DUAL SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
7 V
7 V
Input Voltage-Min
3 V
3 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e0
e3
Length
10.2 mm
10.2 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5 A
5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2 mm
Surface Mount
YES
YES
Switcher Configuration
PUSH-PULL
PUSH-PULL
Switching Frequency-Max
750 kHz
750 kHz
Technology
BICMOS
BICMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
5.3 mm
Base Number Matches
4
1
Pbfree Code
No
Pin Count
28
Manufacturer Package Code
05-08-1640 (G28)
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare LTC1703CG with alternatives
Compare LTC1703IG#TRPBF with alternatives