LTC1701BES5#TRPBF
vs
LTC1701BES5#TR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
PLASTIC, SOT-23, 5 PIN
LSSOP,
Pin Count
5
Manufacturer Package Code
05-08-1635
Reach Compliance Code
compliant
not_compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
CONSTANT OFF TIME
CONSTANT OFF TIME
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.5 V
2.5 V
Input Voltage-Nom
3.3 V
3.3 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e0
Length
2.95 mm
2.95 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1.1 A
1.1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
1.45 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
1000 kHz
1000 kHz
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
1.625 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare LTC1701BES5#TRPBF with alternatives
Compare LTC1701BES5#TR with alternatives