LTC1700EMS vs LTC1700EMS feature comparison

LTC1700EMS Linear Technology

Buy Now Datasheet

LTC1700EMS Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code MSOP
Package Description TSSOP, TSSOP10,.19,20 TSSOP,
Pin Count 10
Manufacturer Package Code MS
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5 V 5 V
Input Voltage-Min 2.7 V 2.7 V
JESD-30 Code S-PDSO-G10 S-PDSO-G10
JESD-609 Code e0 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 630 kHz 630 kHz
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 4 4
Samacsys Manufacturer Analog Devices

Compare LTC1700EMS with alternatives

Compare LTC1700EMS with alternatives