LTC1682IMS8-5
vs
LTC1682CMS8-5#TR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
MSOP
|
MSOP
|
Package Description |
TSSOP, TSSOP8,.19
|
TSSOP, TSSOP8,.19
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
MS8
|
MS8
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHED CAPACITOR REGULATOR
|
SWITCHED CAPACITOR REGULATOR
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Input Voltage-Max |
4.4 V
|
4.4 V
|
Input Voltage-Min |
2.7 V
|
2.7 V
|
Input Voltage-Nom |
3 V
|
3 V
|
JESD-30 Code |
S-PDSO-G8
|
S-PDSO-G8
|
JESD-609 Code |
e0
|
e0
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
0.05 A
|
0.05 A
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP8,.19
|
TSSOP8,.19
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.17 mm
|
1.17 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
DOUBLER
|
DOUBLER
|
Switching Frequency-Max |
620 kHz
|
620 kHz
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
4
|
2
|
|
|
|
Compare LTC1682IMS8-5 with alternatives
Compare LTC1682CMS8-5#TR with alternatives