LTC1663-1CS5#TRPBF vs LTC1663-1CS5#TRPBF feature comparison

LTC1663-1CS5#TRPBF Analog Devices Inc

Buy Now Datasheet

LTC1663-1CS5#TRPBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description LEAD FREE, PLASTIC, TSOT-23, 5 PIN LEAD FREE, PLASTIC, TSOT-23, 5 PIN
Pin Count 5 5
Manufacturer Package Code 05-08-1635 S5
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Output Voltage-Max 5.5 V 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Linearity Error-Max (EL) 0.2441% 0.2441%
Moisture Sensitivity Level 1 1
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Settling Time-Nom (tstl) 30 µs 30 µs
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.625 mm 1.625 mm
Base Number Matches 1 1
Part Package Code SOT
Package Equivalence Code TSOP5/6,.11,37
Supply Current-Max 0.125 mA

Compare LTC1663-1CS5#TRPBF with alternatives

Compare LTC1663-1CS5#TRPBF with alternatives