LTC1643AL-1CGN#TRPBF
vs
LTC1643AL-1IGN#TRPBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
0.150 INCH, PLASTIC, SSOP-16
0.150 INCH, PLASTIC, SSOP-16
Pin Count
16
16
Manufacturer Package Code
05-08-1641 (GN16)
GN
Reach Compliance Code
compliant
compliant
Additional Feature
IT ALSO REQUIRES A -12V SUPPLY
IT ALSO REQUIRES A -12V SUPPLY
Adjustable Threshold
YES
YES
Analog IC - Other Type
HOT SWAP CONTROLLER
HOT SWAP CONTROLLER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e3
Length
4.8895 mm
4.8895 mm
Moisture Sensitivity Level
1
1
Number of Channels
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.727 mm
1.727 mm
Supply Voltage-Max (Vsup)
12.6 V
12.6 V
Supply Voltage-Min (Vsup)
11.4 V
11.4 V
Supply Voltage-Nom (Vsup)
12 V
12 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.899 mm
3.899 mm
Base Number Matches
1
1
Part Package Code
SSOP
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
SSOP16,.25
Supply Current-Max (Isup)
8 mA
Compare LTC1643AL-1CGN#TRPBF with alternatives
Compare LTC1643AL-1IGN#TRPBF with alternatives