LTC1606AISW#TR vs HS574AJ-2 feature comparison

LTC1606AISW#TR Linear Technology

Buy Now Datasheet

HS574AJ-2 Spectrum Control

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP SPECTRUM CONTROL INC
Part Package Code SOIC
Package Description SOP, DIP,
Pin Count 28
Manufacturer Package Code SW
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 10 V 16.5 V
Analog Input Voltage-Min -10 V -16.5 V
Conversion Time-Max 2.5 µs 25 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G28 R-GDIP-T28
JESD-609 Code e0
Length 17.89 mm
Linearity Error-Max (EL) 0.0031% 0.024%
Moisture Sensitivity Level 1
Number of Analog In Channels 1 1
Number of Bits 16 12
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code 2'S COMPLEMENT BINARY BINARY, OFFSET BINARY
Output Format PARALLEL, 8 BITS, PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 255
Qualification Status Not Qualified Not Qualified
Sample Rate 0.25 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 2.642 mm
Supply Voltage-Nom 5 V 15 V
Surface Mount YES NO
Technology BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.493 mm
Base Number Matches 2 3

Compare LTC1606AISW#TR with alternatives

Compare HS574AJ-2 with alternatives