LTC1597BCG#TRPBF vs LTC1597BCG feature comparison

LTC1597BCG#TRPBF Linear Technology

Buy Now Datasheet

LTC1597BCG Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SSOP SSOP
Package Description LEAD FREE, PLASTIC, SSOP-28 SSOP, SSOP28,.3
Pin Count 28 28
Manufacturer Package Code G G
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 10 V 10 V
Analog Output Voltage-Min -10 V -10 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e0
Length 10.2 mm 10.2 mm
Linearity Error-Max (EL) 0.0015% 0.0015%
Moisture Sensitivity Level 1 1
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3 SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 2 mm
Settling Time-Nom (tstl) 1 µs 1 µs
Supply Current-Max 0.01 mA 0.01 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm 5.3 mm
Base Number Matches 1 4

Compare LTC1597BCG#TRPBF with alternatives

Compare LTC1597BCG with alternatives