LTC1597-1BIN vs LTC1597-1BIG#TRPBF feature comparison

LTC1597-1BIN Linear Technology

Buy Now Datasheet

LTC1597-1BIG#TRPBF Linear Technology

Buy Now Datasheet
No Yes
Obsolete Transferred
LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
DIP SSOP
DIP, DIP28,.3 LEAD FREE, PLASTIC, SSOP-28
28 28
N G
not_compliant compliant
8542.39.00.01 8542.39.00.01
10 V 10 V
-10 V -10 V
D/A CONVERTER D/A CONVERTER
BINARY, OFFSET BINARY BINARY
PARALLEL, WORD PARALLEL, WORD
R-PDIP-T28 R-PDSO-G28
e0 e3
34.789 mm 10.2 mm
0.0031% 0.0015%
1 1
16 16
1 1
28 28
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
DIP SSOP
DIP28,.3 SSOP28,.3
RECTANGULAR RECTANGULAR
IN-LINE SMALL OUTLINE, SHRINK PITCH
Not Qualified Not Qualified
3.937 mm 2 mm
1 µs 1 µs
0.01 mA 0.01 mA
5 V 5 V
NO YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Tin/Lead (Sn/Pb) Matte Tin (Sn)
THROUGH-HOLE GULL WING
2.54 mm 0.65 mm
DUAL DUAL
7.62 mm 5.3 mm
1 2
260
30

Compare LTC1597-1BIN with alternatives

Compare LTC1597-1BIG#TRPBF with alternatives