LTC1597-1BIN#TRPBF
vs
LTC1597-1BCN#TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
DIP
Package Description
DIP,
DIP,
Pin Count
28
28
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
10 V
10 V
Analog Output Voltage-Min
-10 V
-10 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
BINARY, OFFSET BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
R-PDIP-T28
R-PDIP-T28
JESD-609 Code
e3
e0
Length
34.789 mm
34.789 mm
Linearity Error-Max (EL)
0.0031%
0.0031%
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.3
DIP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.937 mm
3.937 mm
Settling Time-Nom (tstl)
1 µs
1 µs
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Compare LTC1597-1BIN#TRPBF with alternatives
Compare LTC1597-1BCN#TR with alternatives