LTC1597-1BCG
vs
LTC1597-1BIN#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
PLASTIC, SSOP-28
DIP,
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
10 V
10 V
Analog Output Voltage-Min
-10 V
-10 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY, OFFSET BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
R-PDSO-G28
R-PDIP-T28
JESD-609 Code
e0
e3
Length
10.2 mm
34.789 mm
Linearity Error-Max (EL)
0.0015%
0.0031%
Moisture Sensitivity Level
1
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
3.937 mm
Settling Time-Nom (tstl)
1 µs
1 µs
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
7.62 mm
Base Number Matches
4
1
Pbfree Code
Yes
Part Package Code
DIP
Pin Count
28
Package Equivalence Code
DIP28,.3
Compare LTC1597-1BCG with alternatives
Compare LTC1597-1BIN#TRPBF with alternatives