LTC1597-1ACG#PBF
vs
LTC1597-1ACG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
SSOP
Package Description
LEAD FREE, PLASTIC, SSOP-28
PLASTIC, SSOP-28
Pin Count
28
Manufacturer Package Code
G
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
10 V
10 V
Analog Output Voltage-Min
-10 V
-10 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
e0
Length
10.2 mm
10.2 mm
Linearity Error-Max (EL)
0.0015%
0.0015%
Moisture Sensitivity Level
1
1
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2 mm
Settling Time-Nom (tstl)
1 µs
1 µs
Supply Current-Max
0.01 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
5.3 mm
Base Number Matches
1
4
Samacsys Manufacturer
Analog Devices
Compare LTC1597-1ACG#PBF with alternatives
Compare LTC1597-1ACG with alternatives