LTC1594LCS
vs
LTC1594LIS#PBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
SOP,
0.150 INCH, PLASTIC, SO-16
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Devices
Analog Input Voltage-Max
3.65 V
3.65 V
Analog Input Voltage-Min
-0.05 V
-0.05 V
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
9.9 mm
9.9 mm
Linearity Error-Max (EL)
0.0732%
0.0732%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
4
4
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.0105 MHz
0.0105 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.899 mm
3.899 mm
Base Number Matches
4
1
Pbfree Code
No
Pin Count
16
Manufacturer Package Code
05-08-1610 (S16)
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare LTC1594LCS with alternatives
Compare LTC1594LIS#PBF with alternatives